Skytec Sapphire Tungsten Beige, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 2XL, Leather,

Subtotal (1 box of 60 pairs)*

€946.25

(exc. VAT)

€1,163.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€946.25€15.771

*price indicative

RS Stock No.:
670-721
Mfr. Part No.:
SKG00087FL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

High Performance Polyethylene, Nylon, Steel Fibre

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Colour

Beige, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

ANSI, CAT II, EN, EN 407:2004

Series

Sapphire Tungsten

Coating

Leather, Polyurethane

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A5 X 5, CAT II, EN 388:2016 + A1:2018 4X44F, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant PU coated glove with leather on the palm, offering superior protection against cuts and punctures in the most hazardous applications. HPPE and steel fibers provide outstanding cut resistance, while the leather palm protects from sharp edges and ensures excellent grip when handling heavy metal parts. Its unique design features leather with cut fingertips and a PU coating underneath for high fingertip sensitivity. Certified to EN 388:2016 + A1:2018 (4X44F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.

HPPE and steel construction delivers exceptional cut protection

Leather palm provides a barrier against sharp edges

Unique fingertip design enhances sensitivity for precision tasks

Reinforced thumb crotch extends the glove's lifespan

Seamless knit outlines a comfortable fit and prevents irritation

Contact heat protection ensures safety during thermal exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy