Skytec CH202 Green Nitrile Rubber Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-732
- Mfr. Part No.:
- SKG00071EJ
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€657.32
(exc. VAT)
€808.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €657.32 | €10.955 |
*price indicative
- RS Stock No.:
- 670-732
- Mfr. Part No.:
- SKG00071EJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Series | CH202 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A1 6 3, CAT III EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4102X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Series CH202 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A1 6 3, CAT III EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4102X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a heavyweight, long nitrile glove with a textured finish, designed for robust chemical resistance and secure handling. Featuring a soft, flexible nitrile construction, it provides protection against oils, hydrocarbons, grease, solvents, animal fats, and other chemicals. The sand patch finish ensures a reliable grip in both wet and dry conditions. Certified to EN 374-1:2016 Type A (A, G, J, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (4102X), and EN 374-5:2016 for protection against microorganisms, it meets CAT III standards and complies with ANSI 105:2016.
Textured finish enhances grip for improved handling
Unlined design minimises contamination risks during use
Long cuff provides extra forearm protection against splashes
Chlorinated surface allows for quick and easy wear
Embossed sizing aids in hassle-free pairing after laundering
Robust nitrile construction ensures longevity and durability
Versatile design suitable for various applications including maritime and oil and gas sectors
Related links
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec CH202 Green Nitrile Work Gloves Nitrile Coating
- Skytec Xenon Plus Green Triple Dipped Nitrile Work Gloves Nitrile Coating
- Skytec Xenon Plus Green Nitrile Work Gloves Nitrile Coating
- Portwest A813 Green Nitrile Work Gloves, Size XL
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
