Skytec CH202 Green Nitrile Rubber Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 60 pairs)*

€657.32

(exc. VAT)

€808.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€657.32€10.955

*price indicative

RS Stock No.:
670-731
Mfr. Part No.:
SKG00071EL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Resistance Features

Chemical Resistant

Number of Gloves

10

Coating

Nitrile

Series

CH202

Standards/Approvals

CAT IIIEN 374-1: 2016/ Type AEN 388:2016 + A1:2018EN 374-5: 2016ANSI 105:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Glove is a heavyweight, long nitrile glove with a textured finish, designed for robust chemical resistance and secure handling. Featuring a soft, flexible nitrile construction, it provides protection against oils, hydrocarbons, grease, solvents, animal fats, and other chemicals. The sand patch finish ensures a reliable grip in both wet and dry conditions. Certified to EN 374-1:2016 Type A (A, G, J, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (4102X), and EN 374-5:2016 for protection against microorganisms, it meets CAT III standards and complies with ANSI 105:2016.

Soft and flexible nitrile material ensures comfort during prolonged wear

Sand patch finish enhances grip in diverse working conditions

Unlined design minimises lint contamination risk

Long cuff provides added protection against chemical splashes

Embossed sizing allows for easy pairing after laundering

Chlorinated for effortless donning and doffing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy