Skytec SAPPHIRE NANO FOAM Black, Grey High Performance Polyethylene, Nylon, Steel Work Gloves, Size 12/3XL, Nitrile
- RS Stock No.:
- 670-789
- Mfr. Part No.:
- SKG00050BN
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,510.32
(exc. VAT)
€1,857.69
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,510.32 | €12.586 |
*price indicative
- RS Stock No.:
- 670-789
- Mfr. Part No.:
- SKG00050BN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | High Performance Polyethylene, Nylon, Steel | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | SAPPHIRE NANO FOAM | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 3X42D | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material High Performance Polyethylene, Nylon, Steel | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series SAPPHIRE NANO FOAM | ||
Resistance Features Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 3X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec ultra-thin cut-resistant glove redefines dexterity and safety for precision tasks. The Sapphire Nano Foam is engineered with a 21-gauge seamless liner that provides unparalleled fingertip sensitivity while ensuring the highest level of cut protection. The innovative nitrile foam coating acts as a second skin, enhancing grip and comfort in oily and wet conditions. Designed for continuous wear, this glove accommodates easy movement, making it an ideal choice for various industries, including automotive and construction, where high-performance gloves are essential. With added features like touchscreen capabilities and a breathable back, these gloves cater to the specific needs of professionals who demand reliable cut protection without compromising on tactility and comfort.
Crafted with a seamless 21-gauge liner for exceptional comfort
High-cut resistance to safeguard hands in demanding environments
Durable nitrile foam palm ensures a secure grip in slippery conditions
Reinforced thumb crotch increases the longevity of wear
Touchscreen compatibility allows for device usage without removing gloves
Breathable design helps minimise perspiration and discomfort
Seamless knit construction prevents skin irritation during extended use
Related links
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec EMG768 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec EMG758 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec Torq Hurricane Black Nylon Size 12/3XL, Nitrile
