Skytec Torq Solano Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size 12/3XL, Nitrile Foam
- RS Stock No.:
- 671-380
- Mfr. Part No.:
- SKG00091FN
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,158.73
(exc. VAT)
€1,425.24
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,158.73 | €19.312 |
*price indicative
- RS Stock No.:
- 671-380
- Mfr. Part No.:
- SKG00091FN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Torq Solano | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Torq Solano | ||
Resistance Features Cut Resistant, Impact Protection | ||
Coating Nitrile Foam | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant impact glove featuring a flexible bonded impact protector for excellent hand protection and comfort. It offers Level F/A6 cut resistance with a foam nitrile coating on the palm to maximize grip and tactility. The ergonomic bonded impact protector reduces hand fatigue while providing outstanding flexibility. Designed without internal seams to prevent irritation, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X42FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Outstanding grip and tactility for precise handling tasks
Bonded impact protector minimises hand fatigue during use
Seamless interior reduces the risk of irritations and enhances comfort
Reinforced thumb crotch for added durability in high-wear areas
Contact heat protection available for brief exposure to hot surfaces
Versatile for use across multiple sectors such as oil and gas drilling
Related links
- Skytec Torq Solano Black Nylon Size L, Nitrile Foam
- Skytec Torq Solano Black Nylon Size XL, Nitrile Foam
- Skytec Torq Solano Black Nylon Size M, Nitrile Foam
- Skytec Torq Solano Black Nylon Size 2XL, Nitrile Foam
- Skytec Torq Hurricane Black Nylon Size 12/3XL, Nitrile
- Skytec Torq Komet Grey Nylon Size 12/3XL, Nitrile Coating
- Skytec EMG768 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec EMG758 Black Nylon Size 12/3XL, Nitrile Coating
