Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

€13.03

(exc. VAT)

€16.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.03

*price indicative

RS Stock No.:
275-5732
Mfr. Part No.:
SKG00050BJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

10

Material

High Performance Polyethylene

Lining Material

High Performance Polyethylene, HPPE, Nylon, Steel

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

SAPPHIRE NANO FOAM

Coating

Nitrile Foam

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Safety Standard

EN 388:2016

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is an ultra thin cut resistant glove with cut protection of level D. As the thinnest option on the market, it provides an outstanding level of tactility, perfect for extreme precision tasks. The durable nitrile foam palm coating ensures reliable protection against oily and wet parts, creating a second skin feeling. Additionally, these gloves feature touchscreen capabilities, allowing seamless usage with screen devices.

Seamless knit prevents irritation

Easy movement and continuous wear

Elasticated wrist provides a secure fit

Breathable back of hand to reduce perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy