Skytec Torq Lightning Black, Yellow Polyester, Elastane, Thermoplastic Rubber Work Gloves, Size 12/3XL, Aramid,
- RS Stock No.:
- 670-827
- Mfr. Part No.:
- SKG00005CN
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€2,438.22
(exc. VAT)
€2,999.01
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,438.22 | €40.637 |
*price indicative
- RS Stock No.:
- 670-827
- Mfr. Part No.:
- SKG00005CN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Lining Material | Aramid Palm Lining | |
| Material | Polyester, Elastane, Thermoplastic Rubber | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Coating | Aramid, Synthetic Leather | |
| Series | Torq Lightning | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43FP, EN 407:2004 X1XXXX | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Lining Material Aramid Palm Lining | ||
Material Polyester, Elastane, Thermoplastic Rubber | ||
Colour Black, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Coating Aramid, Synthetic Leather | ||
Series Torq Lightning | ||
Resistance Features Cut Resistant, Impact Protection | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43FP, EN 407:2004 X1XXXX | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Impact Protection Glove is a heavy-duty glove combining high cut resistance with superior impact protection. It offers outstanding grip in dry, wet, and oily environments, and features high-visibility material for efficient hand signaling in low-light conditions. The glove includes a cut-resistant aramid palm lining and reinforced high-wear areas with double-stitched Kevlar thread. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 3 F P), EN 407:2004 (X 1 X X X X), and ANSI 105:2016 standards, providing cut resistance at Level F / ANSI A6.
Breathable foam laminated stretch spandex suitable for year round comfort
Continuous impact panel for full coverage protection
Spandex and neoprene wrist for easy donning and doffing
Pull tab with ID tag
Related links
- Skytec Torq Lightning Black Spandex Size L Synthetic
- Skytec Torq Lightning Black Spandex Size M Synthetic
- Skytec Torq Lightning Black Spandex Size 2XL Synthetic
- Skytec Torq Lightning Black Spandex Size XL Synthetic
- Skytec Torq Sirocco Black Spandex Size 12/3XL PVC,
- Skytec Torq Quantum Blue Spandex Size 12/3XL, Polyester Coating
- Skytec Torq Sirocco Black Spandex Size M PVC, Synthetic
- Skytec Torq Sirocco Black Spandex Size L PVC, Synthetic
