Skytec CH701 Black Nylon Work Gloves, Size S, Butyl Coating
- RS Stock No.:
- 671-313
- Mfr. Part No.:
- SKG00119BD
- Manufacturer:
- Skytec
Subtotal (1 box of 30 pairs)*
€1,415.54
(exc. VAT)
€1,741.11
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,415.54 | €47.185 |
*price indicative
- RS Stock No.:
- 671-313
- Mfr. Part No.:
- SKG00119BD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Butyl | |
| Resistance Features | Chemical Resistant | |
| Series | CH701 | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 1121A | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Butyl | ||
Resistance Features Chemical Resistant | ||
Series CH701 | ||
Number of Gloves 10 | ||
Safety Standard ANSI, CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 1121A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.
Soft, flexible design enhances comfort during prolonged use
Rough surface optimises grip for versatile work environments
Resistant to a wide range of chemicals including solvents
Long cuff design protects the forearms effectively
Straight cuff style allows for easy wear and removal
Capable of safeguarding against nerve agents and other hazardous materials
Suitable for multiple industries, particularly in high-risk settings
Available in various sizes to fit a broad spectrum of users
Related links
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Rubber Work Gloves Butyl Coating
- Showa 892 Black Viton Work Gloves Butyl, Viton Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
