Showa S-TEX 377 Black, Blue Steel Work Gloves, Size S, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€2,665.46

(exc. VAT)

€3,278.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,665.46€22.212

*price indicative

RS Stock No.:
670-894
Mfr. Part No.:
SHOS3771
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Material

Steel

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

S-TEX 377

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

CAT II EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Cut-Resistant, Waterproof Glove is a flexible and robust fully coated nitrile glove designed to protect against water, grease, oil, and abrasion while offering high cut resistance. It features a Hagane Coil technology liner that provides excellent cut resistance without restricting hand movement. The nitrile foam palm coating ensures optimal, long-lasting grip in wet and oily conditions. Certified as Category II personal protective equipment, it meets EN 388:2016 + A1:2018 (4 X 4 1 D) mechanical protection standards. Ideal applications include component and product assembly, masonry and brickwork, metal fabrication work, and general maintenance.

Seamless knitted liner prevents irritation

Elasticated knitted wrist helps to keep the glove correctly adjusted

Long cuff ensures wrist is protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy