Showa S-TEX 376 Black, Blue Steel Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 670-900
- Mfr. Part No.:
- SHOS3761
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,589.06
(exc. VAT)
€3,184.54
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,589.06 | €21.576 |
*price indicative
- RS Stock No.:
- 670-900
- Mfr. Part No.:
- SHOS3761
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | S-TEX 376 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X41D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series S-TEX 376 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 + A1:2018 4X41D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa glove is expertly designed for those who seek unparalleled cut protection while maintaining a strong grip in oily conditions. Boasting a durable double-dipped nitrile coating, it delivers outstanding resistance to oil, ensuring secure handling of slippery components and materials prone to mechanical risks. The ergonomic design mimics the natural curvature of the hand, providing comfort and ease during prolonged wear. This glove is an essential choice for professionals operating in high-risk environments, combining both safety and functionality in one reliable product.
Cut resistant to Level D for enhanced protection against lacerations
Crafted with a seamless 13 gauge Hagane Coil knitted liner for superior comfort
Features an additional foam nitrile coating on the palm for increased grip
Designed to protect against oils, grease, and abrasion for long-lasting performance
Ergonomically moulded to fit the natural hand shape, promoting efficiency
Elasticated knit wrist cuff ensures a secure fit during use
Manufactured for optimal performance in wet and oily conditions
Ideal for various industries, including aerospace, automotive, and construction
Related links
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size M Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size L Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-TEX 376 Grey Polyester Size 7, Nitrile Coating
