Showa S-TEX 300 Green, Yellow Steel Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 671-039
- Mfr. Part No.:
- SHO3601
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,195.27
(exc. VAT)
€2,700.18
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,195.27 | €18.294 |
*price indicative
- RS Stock No.:
- 671-039
- Mfr. Part No.:
- SHO3601
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Steel | |
| Lining Material | Stainless Steel/Polyester | |
| Colour | Green, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | S-TEX 300 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Steel | ||
Lining Material Stainless Steel/Polyester | ||
Colour Green, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series S-TEX 300 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Protective glove is designed to meet the diverse needs of professionals seeking safety without compromising dexterity. With a perfect blend of comfort and resilience, the glove provides an excellent grip for handling tools and materials, making it an essential choice across various working environments. The innovative materials utilised in its construction ensure both durability and flexibility, adapting seamlessly to your hands. Engineered to withstand challenges, this glove is ideal for use in industries ranging from construction to manufacturing, ensuring that you can perform tasks confidently and efficiently. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 3X43D.
Superior grip enhances precision in handling tasks
Robust material offers long lasting wear
Ergonomic design aligns with natural hand movements
Breathable fabric keeps hands comfortable during extended use
Lightweight construction reduces hand fatigue throughout the day
Related links
- Showa S-TEX 300 Green Size M, Nitrile Coating
- Showa S-TEX 300 Green Size L, Nitrile Coating
- Showa S-TEX 300 Green Size XL, Nitrile Coating
- Showa S-TEX 300 Black Size L, Latex Coating
- Showa S-TEX 300 Black Size XL, Latex Coating
- Showa S-TEX 300 Black Size M, Latex Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
