Showa NSK24 EBT Blue Cotton Work Gloves, Size M, Nitrile Coating

Subtotal (1 box of 72 pairs)*

€767.02

(exc. VAT)

€943.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€767.02€10.653

*price indicative

RS Stock No.:
670-904
Mfr. Part No.:
SHONSK242
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Material

Cotton

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

CAT III

Series

NSK24 EBT

Resistance Features

Chemical Resistant

Coating

Nitrile

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa Glove is an eco-friendly, flexible, impermeable knit-lined nitrile glove that provides excellent grip and protection against a wide range of solvents, oils, and acids. It offers all the protection and comfort of the NSKA24 model but uses sustainable materials, making it suitable for sensitive skin. Featuring a double nitrile coating, it delivers superior resistance to chemicals, oils, hydrocarbons, and abrasion. The cotton liner absorbs perspiration for ultra-comfortable extended wear and enhances mechanical resistance. Certified as Category III personal protective equipment, it complies with EN 374-1:2016 Type A (J, K, L, O, P, T) for chemical risks, EN 388:2016 + A1:2018 (4 1 1 2 X) for mechanical protection, EN 374-5:2016 for microorganism resistance, and EN 407:2020 (X 1 X X X X) for thermal protection.

Engineered with EBT making the glove biodegradable in biologically active landfills

Impermeable for working in oily or greasy environments

Suitable for food handling

Suitable for contact heat resistance up to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy