Showa CN751 Blue Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-635
- Mfr. Part No.:
- SHOCN7512
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,047.38
(exc. VAT)
€1,288.28
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,047.38 | €14.547 |
*price indicative
- RS Stock No.:
- 670-635
- Mfr. Part No.:
- SHOCN7512
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | CN751 | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series CN751 | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa protective glove is engineered to provide exceptional grip and durability in the most demanding environments. Its unique design combines advanced materials with superior comfort, making it ideal for a diverse range of applications, from heavy industry to precision tasks. Enhanced dexterity and tactile sensitivity are integral features of the glove, allowing users to work effectively without compromising safety. Designed to endure the rigours of everyday use, this glove is not just about protection; its about empowering the wearer with confidence in their capabilities. Whether handling heavy machinery or delicate components, this glove stands as a reliable companion in your daily operations.
Crafted for a remarkable balance between flexibility and strength
Boasts a specially formulated grip for enhanced operational control
Features a durable construction to withstand wear and tear
Designed to maintain comfort during extended use without compromising safety
Equipped with a breathable material for optimal hand ventilation
Related links
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
