Showa CN750 Blue Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-641
- Mfr. Part No.:
- SHOCN7502
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€902.80
(exc. VAT)
€1,110.44
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €902.80 | €12.539 |
*price indicative
- RS Stock No.:
- 670-641
- Mfr. Part No.:
- SHOCN7502
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | CN750 | |
| Coating | Nitrile | |
| Safety Standard | CAT III EN 374-1: 2016, EN | |
| Number of Gloves | 144 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series CN750 | ||
Coating Nitrile | ||
Safety Standard CAT III EN 374-1: 2016, EN | ||
Number of Gloves 144 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa glove is designed for ultimate protection and dexterity in challenging environments. Engineered with cutting-edge materials, this product offers exceptional grip while maintaining a comfortable fit. The seamless construction ensures a close connection to the hand, making it ideal for precise handling tasks. With its robust design, this glove stands up to rigorous use, providing reliable durability without compromising sensitivity. Whether you're in construction, manufacturing, or handling hazardous materials, this glove delivers the performance needed to keep you safe and productive.
Offers high abrasion resistance for long-lasting wear
Features a textured surface for superior grip in wet or dry conditions
Provides excellent tactile sensitivity, allowing for precision handling
Available in various sizes to suit different hand dimensions
Breathable materials enhance comfort during extended use
Chemical-resistant properties protect against hazardous substances
Lightweight design reduces hand fatigue, promoting productivity
Related links
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
