Showa GW345 Black, Grey Acrylic Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 670-908
- Mfr. Part No.:
- SHOGW3454
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€811.10
(exc. VAT)
€997.65
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €811.10 | €11.265 |
*price indicative
- RS Stock No.:
- 670-908
- Mfr. Part No.:
- SHOGW3454
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Good Dexterity, Extra Grip | |
| Series | GW345 | |
| Coating | Latex | |
| Standards/Approvals | EN 388:2016 + A1:2018 2141X, EN 407: 2020 X2XXXX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Good Dexterity, Extra Grip | ||
Series GW345 | ||
Coating Latex | ||
Standards/Approvals EN 388:2016 + A1:2018 2141X, EN 407: 2020 X2XXXX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Insulated Glove features a soft, non-slip coating that provides excellent cold weather protection while maintaining dexterity and comfort. It has a thin, flexible double liner with a nylon-polyester outer layer and an acrylic inner layer for insulation. The natural rubber coating adds softness and enhances grip. The waterproof crinkle latex palm coating ensures outstanding grip in both dry and wet conditions. This glove meets EN 388:2016 + A1:2018 (performance level 2 1 4 1 X) for mechanical protection and EN 407:2020 (X 2 X X X X) for thermal resistance.
Excellent dexterity allowing precise applications
Ergonomic design that replicates the natural curvature of a human hand helps to reduce fatigue
Recommended for operations requiring maximum grip and dexterity in cold conditions
Related links
- Showa GW345 Black Size L, Latex Coating
- Showa GW345 Black Size 2XL, Latex Coating
- Skytec EMG848 Black Size XL, Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 317 Orange Size XL, Latex Coating
