Showa CN740 EBT Blue Cotton Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-945
- Mfr. Part No.:
- SHOCN7401
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€731.76
(exc. VAT)
€900.06
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €731.76 | €12.196 |
*price indicative
- RS Stock No.:
- 670-945
- Mfr. Part No.:
- SHOCN7401
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 60 | |
| Coating | Nitrile | |
| Series | CN740 EBT | |
| Safety Standard | CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 60 | ||
Coating Nitrile | ||
Series CN740 EBT | ||
Safety Standard CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa biodegradable nitrile gauntlet is the embodiment of chemical protection designed for those who demand high performance and sustainability in their work environments. The robust construction ensures excellent grip and flexibility, making it ideal for handling oils, hydrocarbons, and various chemicals. With a length of 32cm and a thickness of 0.38mm, these gloves provide a comfortable yet secure fit, allowing users to maintain dexterity throughout their tasks. The innovative Eco Best Technology® ensures that the glove biodegrades in landfill, making it an environmentally responsible choice for today's eco-conscious consumers. Flock-lined for added comfort and designed for prolonged wear, these gloves are suitable for diverse applications across multiple industries, from food production to construction and maritime work.
Crafted from 100% biodegradable nitrile, contributing to environmental sustainability
Wave pattern finish enhances grip, ensuring precision control in wet and oily conditions
Flock-lined interior increases comfort, allowing for easy donning and removal
Impermeable design protects hands in damp environments, enhancing reliability
Tailored for continuous wear without compromising on flexibility or movement
Tested and certified to meet stringent European standards for chemical resistance
Related links
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
