Showa CN751 Blue Cotton Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-636
- Mfr. Part No.:
- SHOCN7511
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,047.38
(exc. VAT)
€1,288.28
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,047.38 | €14.547 |
*price indicative
- RS Stock No.:
- 670-636
- Mfr. Part No.:
- SHOCN7511
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Series | CN751 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Series CN751 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves redefines comfort and protection in professional environments. Designed with the needs of those working in demanding conditions in mind, it combines advanced materials and innovative design for superior performance. The unique blend of flexibility and durability ensures that it stands up to rigorous tasks without compromising on ease of movement. Ideal for industries where safety and dexterity are paramount, this product offers an effective barrier against various hazards, making it an essential tool for professionals. With its ergonomic fit, it caters to long hours of wear, allowing users to focus on their work without distraction. Its thoughtful construction further enhances grip and control, ensuring a high standard of reliability for any user.
Provides excellent grip in both wet and dry conditions
Designed to withstand heavy use in industrial settings
Ensures moisture management through breathable materials
Facilitates ease of wear with a flexible fit
Offers outstanding dexterity for intricate tasks
Resistant to a wide range of chemicals and substances
Lightweight design reduces user fatigue during extended use
Easy to clean and maintain for long-lasting wear
Related links
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
