Showa CN750 Blue Cotton Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-642
- Mfr. Part No.:
- SHOCN7501
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€902.80
(exc. VAT)
€1,110.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €902.80 | €12.539 |
*price indicative
- RS Stock No.:
- 670-642
- Mfr. Part No.:
- SHOCN7501
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Coating | Nitrile | |
| Number of Gloves | 144 | |
| Series | CN750 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Coating Nitrile | ||
Number of Gloves 144 | ||
Series CN750 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa SHOCN7501 is expertly designed to provide superior protection and comfort in demanding environments. Crafted with the latest technology, this innovative product combines durability with a lightweight feel, ensuring both safety and ease of use. The glove's ergonomic design allows for maximum dexterity, making it an ideal choice for professionals who require precise movements. Built with advanced materials, it not only offers excellent grip but also provides resistance against various hazards, making it versatile for a range of applications. Experience enhanced safety without compromising mobility with this state-of-the-art glove.
Engineered with a flexible fit for superior comfort throughout prolonged use
Advanced grip technology allows for enhanced handling of tools and materials
Durable construction ensures longevity even in the most abrasive environments
Designed to maintain breathability, preventing sweat and enhancing comfort
Chemical resistance makes it suitable for a variety of industrial applications
Related links
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
