Showa B0700R White Polyvinyl Chloride Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-986
- Mfr. Part No.:
- SHO7002
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€464.33
(exc. VAT)
€571.13
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €464.33 | €1.935 |
*price indicative
- RS Stock No.:
- 670-986
- Mfr. Part No.:
- SHO7002
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Polyvinyl Chloride | |
| Series | B0700R | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1:2016/Type C, EN 374-5:2016, EN 388:2016 + A1:2018 2000X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material Polyvinyl Chloride | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Polyvinyl Chloride | ||
Series B0700R | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1:2016/Type C, EN 374-5:2016, EN 388:2016 + A1:2018 2000X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is an unsupported safety gauntlet with a PVC coating and extended cuff, designed to offer a thin, lightweight feel similar to a second skin—ideal for environments where cleanliness is crucial. Its flexible PVC coating ensures chemical resistance and a secure grip, while remaining impermeable for use in damp or greasy conditions. Lint-free and dust-free, it is certified to CAT III, EN 374-1:2016 / Type C (K), EN 388:2016 + A1:2018 (2000X), and EN 374-5:2016 for protection against micro-organisms. Suitable applications include commercial cleaning, multipurpose tasks, plant care, and laboratory analysis.
Fully coated with a scalloped edge and embossed finish
Non-powdered slip on treatment
Seamless liner prevents irritation
Related links
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
