Showa B0710 White PVC Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-982
- Mfr. Part No.:
- SHO7102
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€868.40
(exc. VAT)
€1,068.13
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €868.40 | €14.473 |
*price indicative
- RS Stock No.:
- 670-982
- Mfr. Part No.:
- SHO7102
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Resistance Features | Chemical Resistant | |
| Series | B0710 | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 374-1: 2016/ Type C K, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 2000X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Resistance Features Chemical Resistant | ||
Series B0710 | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 374-1: 2016/ Type C K, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 2000X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is a PVC-coated gauntlet with an extended sleeve, offering a thin, lightweight, second-skin feel—ideal for industries where cleanliness is essential. The flexible PVC coating provides reliable chemical resistance and a secure grip, while remaining impermeable for use in damp or greasy environments. Lint-free and dust-free, it ensures clean and safe handling in sensitive settings. Certified to CAT III, EN 374-1:2016 / Type C (K), EN 388:2016 + A1:2018 (2000X), and EN 374-5:2016 for protection against micro-organisms, it is suited for component and product assembly, chemical handling and containment, commercial cleaning, and fossil fuel extraction and refining.
Fully coated with a scalloped edge and embossed finish
Non-powdered slip on treatment
Seamless liner prevents irritation
Related links
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
