Showa B0710 White PVC Work Gloves, Size L, Polyvinyl Chloride Coating

Subtotal (1 box of 100 pairs)*

€1,787.76

(exc. VAT)

€2,198.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,787.76€17.878

*price indicative

RS Stock No.:
670-948
Mfr. Part No.:
SHOB7103
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Material

PVC

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Series

B0710

Number of Gloves

10

Safety Standard

CAT III

Resistance Features

Chemical Resistant

Coating

Polyvinyl Chloride

Standards/Approvals

EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa pvc coated gauntlet with an extended sleeve is meticulously designed to provide optimum protection in various industrial applications. The glove boasts a thin, lightweight construction that allows for exceptional dexterity, making it an ideal choice for settings where cleanliness is paramount. With a flexible PVC coating, the glove ensures robust chemical resistance while maintaining a superior grip. It stands up to the demands of food production, healthcare, and chemical handling, providing a reliable barrier against hazardous substances. A seamless liner minimises irritation, while the scalloped edge and embossed finish enhance both performance and comfort for users during prolonged wear. Whether you're in a damp, greasy environment or handling components in manufacturing, this glove delivers the essential protection without compromising on movement.

Seamless liner for reduced hand irritation

Flexible PVC coating allows for maximum dexterity

Impermeable design caters to damp or greasy work environments

Lint-free and dust-free for enhanced cleanliness

Scalloped edge improves grip in wet conditions

Non-powdered slip-on treatment for quick and easy wear

Fully coated to prevent chemical infiltration

Emphasis on comfort for extended periods of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy