Showa 660 Gauntlet Black Cotton Work Gloves, Size 2XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-990
- Mfr. Part No.:
- SHO6805
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€471.67
(exc. VAT)
€580.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €471.67 | €7.861 |
*price indicative
- RS Stock No.:
- 670-990
- Mfr. Part No.:
- SHO6805
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III EN 374-1: 2016, EN, EN 16350:2014, EN 388:2016 + A1:2018 | |
| Series | 660 Gauntlet | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 16350:2014, EN 374-1:2016/Type B JKL, EN 374-5:2016, EN 388:2016 + A1:2018 4121X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III EN 374-1: 2016, EN, EN 16350:2014, EN 388:2016 + A1:2018 | ||
Series 660 Gauntlet | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 16350:2014, EN 374-1:2016/Type B JKL, EN 374-5:2016, EN 388:2016 + A1:2018 4121X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gauntlet is a durable, oil-resistant three-quarter length glove designed for extended forearm protection. Strong yet extremely soft and flexible, it features a comfortable cotton lining and a rough-textured coating that enhances grip, abrasion resistance, and overall durability. The glove absorbs perspiration for ultra-comfortable extended wear and offers excellent mechanical and chemical resistance. Certified to CAT III, EN 374-1:2016 / Type B (J, K, L), EN 388:2016 + A1:2018 (4121X), EN 16350:2014 for electrostatic properties, and EN 374-5:2016 for protection against micro-organisms, it is ideal for component and product assembly, chemical handling and containment, commercial cleaning, fossil fuel extraction and refining, metal forging and processing, and commercial vehicle work.
Seals and protects the hand against chemicals while remaining flexible
Impermeable for working in damp or greasy environments enabling you to grip objects securely
Surface provides tactile feel and better grip
No irritation by seams in contact with the skin
Related links
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
