Showa 620 Orange Cotton Work Gloves, Size 2XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-001
- Mfr. Part No.:
- SHO6205
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€365.88
(exc. VAT)
€450.03
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €365.88 | €6.098 |
*price indicative
- RS Stock No.:
- 671-001
- Mfr. Part No.:
- SHO6205
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Series | 620 | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1:2016/Type C, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Series 620 | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1:2016/Type C, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove stands out with its exceptional grip and dexterity, making it ideal for intricate tasks. Featuring a robust yet flexible structure, it ensures that wearers can maintain a high level of performance without compromising safety. The glove's ergonomic design caters to extended wear, reducing fatigue and enhancing productivity throughout the workday. Gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3121X. Additionally, they comply with EN 374-1:2016 - TYPE C, offering protection against chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms.
Provides unparalleled grip in wet and dry conditions
Designed to offer maximum dexterity for fine tasks
Resistant to a variety of chemicals enhancing safety
Allows for breathability keeping hands comfortable during extended wear
Offers excellent cut resistance to protect against sharp objects
Lightweight construction reduces fatigue during prolonged use
Related links
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
