Showa 660 Blue Cotton Work Gloves, Size XL, Polyvinyl Chloride Coating

Subtotal (1 box of 60 pairs)*

€390.85

(exc. VAT)

€480.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€390.85€6.514

*price indicative

RS Stock No.:
670-997
Mfr. Part No.:
SHO660B4
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

660

Coating

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Number of Gloves

10

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1: 2016/ Type B J, EN 388:2016 + A1:2018 4121X, K, L

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Gloves is strong yet exceptionally soft and flexible, featuring a comfortable cotton lining and a rough-textured coating that enhances grip, abrasion resistance, and durability. Resistant to oils and chemicals, it is ideal for working in damp or greasy environments, offering a secure grip and long-lasting protection. Certified with excellent abrasion resistance (EN 388 Level 4) and chemical resistance (EN 374-1:2016 / Type B: J, K, L), it is available in three different lengths. Common applications include component and product assembly, chemical handling and containment, commercial cleaning, fossil fuel extraction and refining, metal forging and processing, and commercial vehicle work.

Surface provides tactile feel and better grip

Greater hygiene

Designed for easy movement and continuous wear

No irritation by seams in contact with the skin

Forearm well protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy