Showa 660 Blue Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 877-7593
- Mfr. Part No.:
- SHO660
- Manufacturer:
- Showa
Subtotal (1 pair)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.75 |
*price indicative
- RS Stock No.:
- 877-7593
- Mfr. Part No.:
- SHO660
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Series | 660 | |
| Safety Standard | No | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Series 660 | ||
Safety Standard No | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 660 Oil Resistant Gloves
These long oil resistant gloves from Showa are produced in knitted cotton with full PVC coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons and oils, these gloves seal and protect the hand whilst remaining flexible.
Features & Benefits
• Flexible and soft glove that absorbs perspiration for comfortable, extended wear
• Protects hands from cold, oils, hydrocarbons and chemicals
• Rough finish over entire surface enhances grip performance
• Seamless knit for exceptional comfort without seam irritation
• Extended forearm protection
Typical Applications
• Chemical solvents
• Chemical acids
• Fishing and agriculture
• Petrochemistry
Showa
Related links
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
