Showa 660 Blue Cotton Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-999
- Mfr. Part No.:
- SHO660B2
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€390.85
(exc. VAT)
€480.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €390.85 | €6.514 |
*price indicative
- RS Stock No.:
- 670-999
- Mfr. Part No.:
- SHO660B2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | 660 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type B, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series 660 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type B, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves are designed with a focus on both performance and comfort, ensuring optimal protection in a variety of work environments. Their innovative construction utilises advanced materials to enhance grip and dexterity, making them ideal for precision tasks. With a blend of flexibility and robustness, these gloves cater to professionals who require reliable hand protection without sacrificing agility. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 4121X. Additionally, they comply with EN 374-1:2016 - TYPE B, offering protection against chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms.
Crafted with high quality materials for dependable durability
Offers exceptional grip to enhance control and precision
Designed to provide maximum comfort for extended wear
Meets rigorous safety standards for peace of mind
Features a lightweight construction that doesnt impede movement
Resistant to various chemicals for enhanced protection
Related links
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
