Showa 542 White High Performance Polyethylene Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 671-005
- Mfr. Part No.:
- SHO5423
- Manufacturer:
- Showa
Subtotal (1 box of 200 pairs)*
€3,394.28
(exc. VAT)
€4,174.96
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,394.28 | €16.971 |
*price indicative
- RS Stock No.:
- 671-005
- Mfr. Part No.:
- SHO5423
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Series | 542 | |
| Number of Gloves | 200 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4341B | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Series 542 | ||
Number of Gloves 200 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4341B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is expertly designed to offer superior protection and dexterity, making it an ideal choice for a wide range of tasks. The glove combines advanced materials with innovative construction techniques, ensuring optimal comfort while maintaining remarkable abrasion resistance. Engineered for both industrial and domestic applications, this product excels in environments where precision and safety are paramount. Whether you're handling hazardous materials or engaging in intricate assembly work, the glove provides an essential barrier without compromising on tactile sensitivity. They meet EN 388:2016+A1:2018 with a rating of 4341B.
Engineered for outstanding wear resistance which ensuring longevity
Highly breathable fabric enhances comfort during extended use
Specialised grip technology allows for secure handling of tools and materials
Lightweight construction reduces fatigue for all day wear
Designed with a snug fit for maximum control and precision
Related links
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa XC510 Black Size L, Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa 545 Blue Size L, Nitrile Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
