Showa 542 White High Performance Polyethylene Work Gloves, Size S, Polyurethane Coating

Subtotal (1 box of 200 pairs)*

€3,394.28

(exc. VAT)

€4,174.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€3,394.28€16.971

*price indicative

RS Stock No.:
671-008
Mfr. Part No.:
SHO5421
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Material

High Performance Polyethylene

Lining Material

High Performance Polyethylene, HPPE

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

542

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Polyurethane

Number of Gloves

200

Standards/Approvals

CAT II EN 388:2016 + A1:2018 4341B

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is expertly designed to offer superior protection and dexterity, making it an ideal choice for a wide range of tasks. The glove combines advanced materials with innovative construction techniques, ensuring optimal comfort while maintaining remarkable abrasion resistance. Engineered for both industrial and domestic applications, this product excels in environments where precision and safety are paramount. Whether you're handling hazardous materials or engaging in intricate assembly work, the glove provides an essential barrier without compromising on tactile sensitivity. They meet EN 388:2016+A1:2018 with a rating of 4341B.

Engineered for outstanding wear resistance which ensuring longevity

Highly breathable fabric enhances comfort during extended use

Specialised grip technology allows for secure handling of tools and materials

Lightweight construction reduces fatigue for all day wear

Designed with a snug fit for maximum control and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy