Skytec Tons TP-3 Grey High Performance Polyethylene, Nylon Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 671-088
- Mfr. Part No.:
- TNS0403
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€874.39
(exc. VAT)
€1,075.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €874.39 | €7.287 |
*price indicative
- RS Stock No.:
- 671-088
- Mfr. Part No.:
- TNS0403
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon | |
| Material | High Performance Polyethylene, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II, EN | |
| Series | Tons TP-3 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A2 3 4, CAT II, EN 388:2016 + A1:2018 4X43B | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material High Performance Polyethylene, HPPE, Nylon | ||
Material High Performance Polyethylene, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II, EN | ||
Series Tons TP-3 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A2 3 4, CAT II, EN 388:2016 + A1:2018 4X43B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec cut-resistant glove from the TONS range offers good overall mechanical resistance and reliable cut protection at Level B / ANSI A3. Featuring a durable PU palm coating that resists rips and abrasion, it provides excellent grip in dry handling conditions while allowing great freedom of hand movement. The glove is certified CAT II, meeting EN 388:2016 + A1:2018 (4X43B) and ANSI 105:2016 standards.
Engineered for maximum audio fidelity in any environment
Compact design allows for versatile placement options
Robust build quality ensures long-lasting reliability
User-friendly controls simplify operation for all skill levels
Ideal for both live performance and studio applications
Related links
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size 2XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size S, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XS, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane Coating
- Skytec EMG765 Black Nylon Size L, Polyurethane Coating
- Skytec Elements EMG 725 Black Nylon Work Gloves L, Polyurethane Coating
- Skytec Tons One PU TP-1 Black Polyester Work Gloves Polyurethane Coating
