Showa 490 Blue Acrylic, Cotton Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-010
- Mfr. Part No.:
- SHO4903
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,448.82
(exc. VAT)
€1,782.05
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,448.82 | €24.147 |
*price indicative
- RS Stock No.:
- 671-010
- Mfr. Part No.:
- SHO4903
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Acrylic, Cotton | |
| Material | Acrylic, Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | 490 | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 374-1:2016/Type B, EN 374-5:2016, EN 388:2016+A1:2018, EN 511:2006 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Acrylic, Cotton | ||
Material Acrylic, Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series 490 | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Standards/Approvals EN 374-1:2016/Type B, EN 374-5:2016, EN 388:2016+A1:2018, EN 511:2006 | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is engineered to provide superior protection without compromising dexterity. Crafted from high performance materials, this glove excels in both comfort and functionality, making it an ideal choice for various industrial applications. Its unique design ensures a snug fit, enhancing grip and control while safeguarding against a range of hazards. The gloves are certified under CAT III, indicating high risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3221X. Additionally, they comply with EN 374-1:2016 - TYPE B, offering protection against chemical risk. They also meet EN 511:2006, providing protection against cold, with performance levels. They also meet EN 374-5:2016 standard.
Provides exceptional grip for superior handling of tools and materials
Engineered for all day comfort allowing users to focus on their tasks
Resilient against wear and tear which ensuring long term reliability
Flexible design enables natural hand movement improving efficiency
Optimised breathability keeps hands cool and dry during use
Related links
- Showa 490 Blue Acrylic Size XL, Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size M, Polyvinyl Chloride Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660ESD Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
