Showa 690 Blue Cotton Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-988
- Mfr. Part No.:
- SHO6903
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-988
- Mfr. Part No.:
- SHO6903
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 690 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1:2016/Type B, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 690 | ||
Coating Polyvinyl Chloride | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1:2016/Type B, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is a fully coated, oil-resistant glove with an extended bonded sleeve, offering full-arm protection and excellent resistance to oils and chemicals. Soft and flexible, it absorbs perspiration for comfortable extended wear and provides good mechanical resistance. Its impermeable coating makes it ideal for working in damp or greasy environments, ensuring a secure grip. Certified to CAT III, EN 374-1:2016 / Type B (J, K, L), EN 388:2016 + A1:2018 (4121X), and EN 374-5:2016 for protection against micro-organisms, it is suited for painting and finishing, vehicle repairs and maintenance, and chemical handling and containment.
Extended protection for the entire arm
Seamless for optimum comfort
Easy hang storage
Related links
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size L, Polyvinyl Chloride Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
