Showa 460 Orange Cotton, Acrylic Work Gloves, Size XL, Polyvinyl Chloride Coating

Subtotal (1 box of 60 pairs)*

€1,344.49

(exc. VAT)

€1,653.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,344.49€22.408

*price indicative

RS Stock No.:
671-013
Mfr. Part No.:
SHO4604
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Lining Material

Acrylic, Cotton

Material

Cotton, Acrylic

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

460

Safety Standard

CAT III

Resistance Features

Chemical Resistant

Coating

Polyvinyl Chloride

Number of Gloves

10

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1: 2016/ Type C K, L, EN 511:2006 1 2 1, EN 407: 2020 X1XXXX, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3221X

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is designed to offer exceptional protection without compromising dexterity. With a unique blend of materials, it ensures a reliable grip and enhances comfort during prolonged use. The glove is ideal for a range of applications, making it a versatile choice for professionals in various industries. Its ergonomic design allows for ease of movement, ensuring that users can perform tasks with precision and safety. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3221X. Additionally, they comply with EN 374-1:2016 - TYPE C, offering protection against chemical risk. They also meet EN 511:2006, providing protection against cold, with performance levels. They also meet EN 407:2020, offering protection against thermal risks such as heat and fire.

Provides superior grip in both wet and dry conditions

Resistant to abrasions which ensuring longevity and durability

Ergonomically designed for increased comfort during extended wear

Flexible materials that allow for unhindered movement

Suitable for a variety of tasks making it a practical choice

Lightweight construction that reduces hand fatigue

Breathable fabric helps to keep hands cool and dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy