Showa 460 Orange Cotton, Acrylic Work Gloves, Size M, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-015
- Mfr. Part No.:
- SHO4602
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,344.49
(exc. VAT)
€1,653.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,344.49 | €22.408 |
*price indicative
- RS Stock No.:
- 671-015
- Mfr. Part No.:
- SHO4602
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton, Acrylic | |
| Lining Material | Cotton, Acrylic | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Series | 460 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 374-5:2016, EN 374-1:2016, EN 407:2020, EN 511:2006 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton, Acrylic | ||
Lining Material Cotton, Acrylic | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Series 460 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 374-5:2016, EN 374-1:2016, EN 407:2020, EN 511:2006 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is designed to offer exceptional protection without compromising dexterity. With a unique blend of materials, it ensures a reliable grip and enhances comfort during prolonged use. The glove is ideal for a range of applications, making it a versatile choice for professionals in various industries. Its ergonomic design allows for ease of movement, ensuring that users can perform tasks with precision and safety. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3221X. Additionally, they comply with EN 374-1:2016 - TYPE C, offering protection against chemical risk. They also meet EN 511:2006, providing protection against cold, with performance levels. They also meet EN 407:2020, offering protection against thermal risks such as heat and fire.
Provides superior grip in both wet and dry conditions
Resistant to abrasions which ensuring longevity and durability
Ergonomically designed for increased comfort during extended wear
Flexible materials that allow for unhindered movement
Suitable for a variety of tasks making it a practical choice
Lightweight construction that reduces hand fatigue
Breathable fabric helps to keep hands cool and dry
Related links
- Showa 460 Orange Cotton Size XL, Polyvinyl Chloride Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size M, Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
