Showa 350R Green, Grey Cotton, Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 671-042
- Mfr. Part No.:
- SHO3503
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€6.13
(exc. VAT)
€7.54
(inc. VAT)
- RS Stock No.:
- 671-042
- Mfr. Part No.:
- SHO3503
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton, Polyester | |
| Material | Cotton, Polyester | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | 350R | |
| Standards/Approvals | CAT II EN 388:2016 + A1:20184132X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton, Polyester | ||
Material Cotton, Polyester | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series 350R | ||
Standards/Approvals CAT II EN 388:2016 + A1:20184132X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove designed for those who seek both comfort and performance in demanding environments. Engineered to provide a superior grip, this glove is perfect for tasks that require precision and dexterity without compromising safety. Made from high-quality materials, it is resistant to a variety of chemicals while still allowing for breathability, ensuring your hands stay dry and comfortable throughout prolonged use. Innovative features like a seamless lining and ergonomic fit make it ideal for extended wear, enhancing overall productivity. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4132X.
Rough surface to the nitrile provides a tactile feel and enhanced grip
Designed for easy movement and continuous wear
No irritation by seams in contact with the skin
No latex allergy risks
Elasticated wrist
10 gauge seamless knit liner
Related links
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa NSK26 Blue Cotton Size L, Nitrile Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa CS711 Black Size L, Nitrile Coating

