Showa CS721 Blue Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-587
- Mfr. Part No.:
- SHOCS7213
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-587
- Mfr. Part No.:
- SHOCS7213
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Coating | Nitrile | |
| Series | CS721 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Coating Nitrile | ||
Series CS721 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Protection Glove is a rough grip nitrile-coated glove with an extended cuff, offering high resistance to chemicals and excellent abrasion protection. It is designed for demanding tasks requiring manual exertion and full control in wet or oily conditions. This fine, supple glove is 1.23mm thick, with nitrile shielding the hand from oils, hydrocarbons, and grease. The rough finish provides a tactile feel and long-lasting grip. Certified as Category III personal protective equipment, it meets EN 374-1:2016 Type A (J, K, L, M, N, O, P, T) for chemical risks, EN 388:2016 + A1:2018 (3 1 3 2 A) for mechanical protection, EN 374-5:2016 for microorganism resistance, and EN 407:2020 (X 1 X X X X) for thermal protection. Ideal for component assembly, chemical handling, commercial cleaning, and fossil fuel industries.
Can be used in oily conditions
Impermeable for working in damp or oily environments
Designed for easy movement and continuous wear
Good abrasion resistance
Seamless knit designed to prevent irritation
Related links
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS710 Black Size L, Nitrile Coating
