Showa CS711 Black, Blue Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-593
- Mfr. Part No.:
- SHOCS7113
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€808.16
(exc. VAT)
€994.04
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €808.16 | €13.469 |
*price indicative
- RS Stock No.:
- 670-593
- Mfr. Part No.:
- SHOCS7113
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Series | CS711 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms, EN 388:2016 + A1:2018 4122A, EN 407:2020 X1XXXX | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Series CS711 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016 Micro Organisms, EN 388:2016 + A1:2018 4122A, EN 407:2020 X1XXXX | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is expertly designed to deliver exceptional performance and protection in various environments. With a focus on comfort and durability, this innovative offering embodies the brand's commitment to quality and functionality. Engineered to provide superior grip, it ensures that users can work confidently in diverse conditions. Its unique composition not only offers resilience against chemicals but also promotes dexterity, making it an invaluable addition to any toolkit. Perfect for professionals across industries, this product enhances safety without compromising on usability. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements.
Enhanced grip technology ensures precision in every task
Ergonomically designed for exceptional fit and comfort
Made with durable materials to withstand rigorous use
Offers protection against a variety of mechanical hazards
Suitable for wet and dry applications, providing versatility
Lightweight construction that allows for prolonged wear without fatigue
Related links
- Showa CS711 Black Size XL, Nitrile Coating
- Showa CS711 Black Size 2XL, Nitrile Coating
- Showa CS711 Black Size M, Nitrile Coating
- Showa CS711 Black Size S, Nitrile Coating
- Showa CS710 Black Size L, Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
