Showa MFT Pro 344 Black, Green Microfibre, Nylon Work Gloves, Size L, Latex Coating

Subtotal (1 box of 144 pairs)*

€874.58

(exc. VAT)

€1,075.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€874.58€6.073

*price indicative

RS Stock No.:
671-049
Mfr. Part No.:
SHO3443
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Lining Material

Microfibre, Nylon

Material

Microfibre, Nylon

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant

Series

MFT Pro 344

Coating

Latex

Standards/Approvals

CAT II, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is designed to provide unparalleled protection whilst maintaining dexterity and comfort during use. This model delivers an exceptional blend of flexibility and strength, making it an ideal choice for those who require a reliable grip and tactile sensitivity in wet and oily conditions. With a focus on ergonomic design, this product enhances control and reduces hand fatigue, ensuring optimum performance over extended periods. The materials used are not only durable but also resistant to various chemicals, catering to a wide spectrum of professional applications. This glove embodies both functionality and comfort, ensuring that wearers remain productive and safe in diverse work environments. They meet EN 388:2016+A1:2018 with a rating of 2121A.

Provides exceptional grip in wet and oily conditions

Enhances tactile sensitivity for precise handling tasks

Resistant to a range of chemicals for added protection

Ergonomically designed to reduce hand fatigue during prolonged use

Offers breathable materials for comfort throughout the day

Designed to maintain flexibility without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy