Showa MFT Pro 344 Black, Green Microfibre, Nylon Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-050
- Mfr. Part No.:
- SHO3442
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€874.58
(exc. VAT)
€1,075.73
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €874.58 | €6.073 |
*price indicative
- RS Stock No.:
- 671-050
- Mfr. Part No.:
- SHO3442
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Microfibre, Nylon | |
| Material | Microfibre, Nylon | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | MFT Pro 344 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2121A | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Microfibre, Nylon | ||
Material Microfibre, Nylon | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 12 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series MFT Pro 344 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2121A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is designed to provide unparalleled protection whilst maintaining dexterity and comfort during use. This model delivers an exceptional blend of flexibility and strength, making it an ideal choice for those who require a reliable grip and tactile sensitivity in wet and oily conditions. With a focus on ergonomic design, this product enhances control and reduces hand fatigue, ensuring optimum performance over extended periods. The materials used are not only durable but also resistant to various chemicals, catering to a wide spectrum of professional applications. This glove embodies both functionality and comfort, ensuring that wearers remain productive and safe in diverse work environments. They meet EN 388:2016+A1:2018 with a rating of 2121A.
Provides exceptional grip in wet and oily conditions
Enhances tactile sensitivity for precise handling tasks
Resistant to a range of chemicals for added protection
Ergonomically designed to reduce hand fatigue during prolonged use
Offers breathable materials for comfort throughout the day
Designed to maintain flexibility without compromising durability
Related links
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 374 Black Size M, Nitrile Coating
- Showa MFT Pro 374 Black Size 2XL, Nitrile Coating
- Showa MFT Pro 374 Black Size L, Nitrile Coating
- Showa MFT Pro 374 Black Size S, Nitrile Coating
