Showa MFT Pro 374 Black, Green Microfibre Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 671-174
- Mfr. Part No.:
- SHO3743
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€846.37
(exc. VAT)
€1,041.04
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €846.37 | €5.878 |
*price indicative
- RS Stock No.:
- 671-174
- Mfr. Part No.:
- SHO3743
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Microfibre | |
| Material | Microfibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | MFT Pro 374 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Microfibre | ||
Material Microfibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series MFT Pro 374 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is designed for professionals seeking unparalleled grip and dexterity in demanding environments. The innovative microfiber technology creates a seamless knit that ensures comfort while effectively wicking away moisture from the skin. Its unique flat nitrile palm coating provides superior grip even in dry conditions, making it ideal for a variety of applications. The ergonomic design mimics the natural contours of the hand, reducing fatigue during extended wear. Whether in construction, manufacturing, or plumbing, this glove offers the protection and performance necessary to excel in today's fast-paced workplaces.
Recommended for operations requiring maximum grip and dexterity
Constructed with a revolutionary 13 gauge microfiber liner for enhanced comfort
The ergonomic design helps to maintain natural hand movement for increased productivity
Microfiber yarn actively absorbs sweat keeping hands feeling dry and cool
Waterproof nitrile palm coating enhances grip performance during tasks
Ideal for operations requiring maximum dexterity and precision
Certified to EN 388:2016 standards for reliable protection in various settings
Elasticated knit wrist cuff ensures a snug fit preventing debris entry
Related links
- Showa MFT Pro 374 Black Size 2XL, Nitrile Coating
- Showa MFT Pro 374 Black Size S, Nitrile Coating
- Showa MFT Pro 374 Black Size XL, Nitrile Coating
- Showa MFT Pro 374 Black Size M, Nitrile Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
