Showa 3416 Black High Performance Polyethylene Work Gloves, Size L, Neoprene Coating

Subtotal (1 box of 72 pairs)*

€1,706.84

(exc. VAT)

€2,099.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,706.84€23.706

*price indicative

RS Stock No.:
671-058
Mfr. Part No.:
SHO34163
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

High Performance Polyethylene, HPPE

Material

High Performance Polyethylene

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

Series

3416

Safety Standard

CAT III

Resistance Features

Chemical Resistant, Cut Resistant

Coating

Neoprene

Number of Gloves

1

Standards/Approvals

ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018

EN 374 Chemical

Yes

EN 407 Thermal

X2XXXX

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa Glove is designed for professionals seeking unmatched dexterity and durability in challenging environments. Engineered with cutting-edge materials, it ensures superior grip and comfort, making it the ideal choice for various applications, from automotive to construction. The glove's innovative design provides a perfect blend of protection and tactile sensitivity, allowing users to perform precise tasks without compromising safety. With its ergonomic fit and breathable fabric, wearers can enjoy extended use without discomfort. They meet EN 388:2016+A1:2018 with a rating of 3031X. Additionally, they comply with EN 374-1:2016 Type A, offering protection against high chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms. Furthermore, they are compliant with EN 407:2020, offering protection against thermal risks such as heat and fire.

Exceptional grip for enhanced handling in various conditions

Breathable fabric promotes ventilation and comfort during prolonged use

Lightweight design reduces hand fatigue for extended wear

Resistance to oils and chemicals for increased versatility

Ergonomic fit conforms to the natural contours of your hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy