Showa 3416 Black High Performance Polyethylene Work Gloves, Size S, Neoprene Coating
- RS Stock No.:
- 671-060
- Mfr. Part No.:
- SHO34161
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,706.84
(exc. VAT)
€2,099.41
(inc. VAT)
- Shipping from 07 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,706.84 | €23.706 |
*price indicative
- RS Stock No.:
- 671-060
- Mfr. Part No.:
- SHO34161
- Manufacturer:
- Showa
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | ANSI, CAT III, EN, EN 388:2016 + A1:2018 | |
| Coating | Neoprene | |
| Number of Gloves | 1 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Series | 3416 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Safety Standard ANSI, CAT III, EN, EN 388:2016 + A1:2018 | ||
Coating Neoprene | ||
Number of Gloves 1 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Series 3416 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
Related links
- Showa 3416 Black High Performance Polyethylene Work Gloves Neoprene Coating
- Showa 3416 Black High Performance Polyethylene Work Gloves Neoprene Coating
- Showa 3416 Black High Performance Polyethylene Work Gloves Neoprene Coating
- Showa XC810 White Size S, Microporous Nitrile Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
