Showa GP-KV2R Yellow Kevlar Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 275-5684
- Mfr. Part No.:
- SHO3804
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5684
- Mfr. Part No.:
- SHO3804
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | GP-KV2R | |
| Safety Standard | EN 388 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series GP-KV2R | ||
Safety Standard EN 388 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Work Gloves featuring a robust nitrile palm coating that shields against oils, hydrocarbons, grease, and abrasion. The aramid fibber liner delivers effective protection against cuts while demonstrating resilience to rips and tears. Designed for ease of movement and prolonged wear, these gloves prioritize comfort without compromising safety. The breathable back of the hand reduces perspiration, ensuring a comfortable and productive experience even during extended use.
Ergonomic fit
Cut resistant Level C
Smooth finish to nitrile coating
Seamless liner prevents irritation
Elasticated wrist provides a secure fit
Related links
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV1 Blue Size M, Latex Coating
- Ansell 11-515 Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
