Showa 281 Blue Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-071
- Mfr. Part No.:
- SHO2811
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,019.76
(exc. VAT)
€1,254.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,019.76 | €16.996 |
*price indicative
- RS Stock No.:
- 671-071
- Mfr. Part No.:
- SHO2811
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | General Purpose, Waterproof | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Series | 281 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4121X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features General Purpose, Waterproof | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Series 281 | ||
Standards/Approvals EN 388:2016 + A1:2018 4121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves offers the perfect balance of durability and flexibility. Its unique micro-ventilated waterproof polyurethane coating protects the hand against water and liquids, whilst the innovative inner membrane allows warm air and moisture to escape. The advanced technology ensures lasting performance while safeguarding your hands from various hazards. Ideal for professionals across sectors, this product enhances productivity while prioritising user safety. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121X.
Crafted with high quality materials for robust protection
Ergonomic design ensures optimal comfort during prolonged use
Exceptional grip enhances precision in handling tasks
Breathable fabric allows for all day wear without discomfort
Reinforced areas provide additional durability where needed
Lightweight structure reduces fatigue during intensive use
Versatile application across various industries
Easy to clean and maintain which ensuring longevity
Related links
- Showa 281 Blue Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Lite Black Size S, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size S, Polyurethane Coating
