Showa BO500 Black Black, Grey Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 670-964
- Mfr. Part No.:
- SHOB500B1
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-964
- Mfr. Part No.:
- SHOB500B1
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BO500 Black | |
| Coating | Polyurethane | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series BO500 Black | ||
Coating Polyurethane | ||
Resistance Features Extra Grip, Good Dexterity | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa multi-purpose BO500 Black glove stands at the forefront of hand protection, designed to meet the demands of various industries. This glove integrates advanced polyurethane coating technology, providing an exceptional blend of comfort and dexterity. Crafted from high-quality nylon, it ensures flexibility while delivering superior protection, making it ideal for precision tasks and delicate applications. Whether you are working in automotive, manufacturing, or infrastructure, this glove supports your every move efficiently. It is lightweight, breathable, and features a seamless knitted liner, which not only enhances comfort but also prevents irritation during extended wear. With the BO500, you can trust that your hands are safeguarded without compromising on functionality.
Polyurethane palm coating enhances grip and durability
Seamless design ensures exceptional comfort during prolonged use
Lightweight construction minimises hand fatigue
Thin coating allows for maximum tactile sensitivity
Elasticated knit wrist design secures the glove in place
Suitable for a wide range of applications including inspection and assembly tasks
Prevents perspiration contact with palms for added comfort
Related links
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa BO500 Black Black Size 2XL, Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
