Showa A0160 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 670-681
- Mfr. Part No.:
- SHOA1601
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,992.49
(exc. VAT)
€2,450.76
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,992.49 | €8.302 |
*price indicative
- RS Stock No.:
- 670-681
- Mfr. Part No.:
- SHOA1601
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Acrylic, Nylon (Liner) | |
| Lining Material | Acrylic, Nylon | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 240 | |
| Coating | Polyurethane | |
| Series | A0160 | |
| Safety Standard | CAT II, EN | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | EN 1149-5: 2008, EN 388:2016 + A1:2018 0130X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Acrylic, Nylon (Liner) | ||
Lining Material Acrylic, Nylon | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 240 | ||
Coating Polyurethane | ||
Series A0160 | ||
Safety Standard CAT II, EN | ||
Resistance Features Anti-Static | ||
Standards/Approvals EN 1149-5: 2008, EN 388:2016 + A1:2018 0130X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is a lightweight, anti-static protection glove with coated fingertips, offering enhanced grip and tactile sensitivity. It is light, elastic, and low-lint, resisting deformation while providing comfort and precision. The fingertip coating prevents fingerprints on handled objects and offers protection against grease and micro-cuts, all while maintaining flexibility. Certified to CAT II, EN 388:2016 + A1:2018 (0130X), and EN 1149-5:2008 for antistatic performance, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom use, and infrastructure engineering.
Optimal dexterity and tactile feel retained
No irritation by seams in contact with the skin
Great freedom of movement for the wrist
Surface resistivity 105 to 107 Ω
Related links
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
