Skytec Tons TP-3 Grey High Performance Polyethylene, Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-091
- Mfr. Part No.:
- TNS0401
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€874.39
(exc. VAT)
€1,075.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €874.39 | €7.287 |
*price indicative
- RS Stock No.:
- 671-091
- Mfr. Part No.:
- TNS0401
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | Tons TP-3 | |
| Standards/Approvals | ANSI 105:2016 A2 3 4, EN 388:2016 + A1:2018 4X43B | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon | ||
Lining Material High Performance Polyethylene, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series Tons TP-3 | ||
Standards/Approvals ANSI 105:2016 A2 3 4, EN 388:2016 + A1:2018 4X43B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec cut-resistant glove from the TONS range offers good overall mechanical resistance and reliable cut protection at Level B / ANSI A3. Featuring a durable PU palm coating that resists rips and abrasion, it provides excellent grip in dry handling conditions while allowing great freedom of hand movement. The glove is certified CAT II, meeting EN 388:2016 + A1:2018 (4X43B) and ANSI 105:2016 standards.
Crafted with high-quality materials for longevity and dependability
Tailored for easy connectivity with various audio devices
Equipped with innovative technology to minimise distortion
Designed for quick and straightforward setup for instant enjoyment
Offers a dynamic range that captures both subtle and powerful sounds
Compact and portable, making it ideal for on-the-go use
Sleek design complements contemporary aesthetics in any environment
Related links
- Skytec Tons TP-3 Grey High Performance Polyethylene Size 2XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XS, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size L, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane Coating
- Skytec Tons TP-5 Grey High Performance Polyethylene Size S,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size 2XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
