Skytec Tons One Foam TF-1 Black, Grey Nylon, Elastane Work Gloves, Size 2XL, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€455.54

(exc. VAT)

€560.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€455.54€3.796

*price indicative

RS Stock No.:
671-099
Mfr. Part No.:
TNS0105
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Nylon, Elastane

Lining Material

15 Gauge Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Number of Gloves

10

Resistance Features

Abrasion Resistant, Extra Grip

Coating

Nitrile Foam

Series

Tons One Foam TF-1

Standards/Approvals

ANSI 105:2016 X 2 2, CAT II EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec lightweight safety glove from the TONS range features a durable foam nitrile palm coating that provides excellent grip in dry, damp, and lightly oily conditions. Designed with flexibility and a close-fitting cut, it ensures a comfortable wearing experience. Made from lightweight and breathable materials, the glove includes a knit wrist cuff for secure fit and easy wear. It meets CAT II standards, complies with EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016 certifications.

Delivers crystal-clear audio for an immersive listening experience

Built with durable materials designed to withstand frequent use

Compact and lightweight design allows for easy transport and setup

Versatile configuration perfect for both indoor and outdoor environments

Simple to operate, making it accessible for users of all skill levels

Stylish aesthetics enhance any space, whether it's a stage or studio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy