Skytec Tons One Foam TF-1 Black, Grey Nylon, Elastane Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 671-100
- Mfr. Part No.:
- TNS0104
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€455.54
(exc. VAT)
€560.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €455.54 | €3.796 |
*price indicative
- RS Stock No.:
- 671-100
- Mfr. Part No.:
- TNS0104
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | 15 Gauge Nylon, Elastane | |
| Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Series | Tons One Foam TF-1 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 X 2 2, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material 15 Gauge Nylon, Elastane | ||
Material Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Series Tons One Foam TF-1 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 X 2 2, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec lightweight safety glove from the TONS range features a durable foam nitrile palm coating that provides excellent grip in dry, damp, and lightly oily conditions. Designed with flexibility and a close-fitting cut, it ensures a comfortable wearing experience. Made from lightweight and breathable materials, the glove includes a knit wrist cuff for secure fit and easy wear. It meets CAT II standards, complies with EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016 certifications.
Lightweight design allows for easy portability to gigs and events
Rugged casing protects against wear and tear during transport
High sensitivity ensures exceptional sound reproduction
Versatile connectivity options accommodate different audio sources
Integrated handles provide convenient carrying solutions
Related links
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
