Skytec Ninja Lite Black, Blue Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 671-123
- Mfr. Part No.:
- SKY125
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€535.03
(exc. VAT)
€658.09
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €535.03 | €4.459 |
*price indicative
- RS Stock No.:
- 671-123
- Mfr. Part No.:
- SKY125
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Series | Ninja Lite | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Safety Standard CAT II, EN 388:2016 + A1:2018 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Series Ninja Lite | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is an extremely lightweight glove with a PU palm and a superfine extra soft nylon liner, designed to provide a second-skin feel for delicate and intricate tasks. Weighing just 18g, it offers exceptional flexibility, tactile sensitivity, and effective protection against oils, grease, and abrasion. Its breathable construction across both the front and back of the hand helps reduce perspiration and skin irritation. Certified to EN 388:2016 + A1:2018 (3121X), it meets CAT II safety standards.
Crafted with high-quality materials for enhanced longevity
Lightweight construction reduces fatigue during extended use
Innovative safety features provide peace of mind in the workplace
Breathable design ensures optimal comfort throughout the day
Versatile performance makes it suitable for numerous applications
Related links
- Skytec Ninja Lite Black Size XS, Polyurethane Coating
- Skytec Ninja Lite Black Size S, Polyurethane Coating
- Showa 281 Blue Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size 2XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size 2XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size 2XL, Polyurethane Coating
