Skytec Ninja Lite Black, Blue Nylon Work Gloves, Size XS, Polyurethane Coating
- RS Stock No.:
- 671-125
- Mfr. Part No.:
- SKY120
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€535.03
(exc. VAT)
€658.09
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €535.03 | €4.459 |
*price indicative
- RS Stock No.:
- 671-125
- Mfr. Part No.:
- SKY120
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | 18 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Series | Ninja Lite | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material 18 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Series Ninja Lite | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is an extremely lightweight glove with a PU palm and a superfine extra soft nylon liner, designed to provide a second-skin feel for delicate and intricate tasks. Weighing just 18g, it offers exceptional flexibility, tactile sensitivity, and effective protection against oils, grease, and abrasion. Its breathable construction across both the front and back of the hand helps reduce perspiration and skin irritation. Certified to EN 388:2016 + A1:2018 (3121X), it meets CAT II safety standards.
Delivers consistent performance under varying conditions
Incorporates advanced materials for enhanced durability
Lightweight design allows for easy portability
User-friendly interface ensures quick setup and operation
Versatile use across different environments and tasks
Designed to meet the demands of professional users
Related links
- Skytec Ninja Lite Black Size S, Polyurethane Coating
- Skytec Ninja Lite Black Size 2XL, Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec Skytec Digit 1 Black Size XS, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
